MS27505E19B11PC L/C

Heilind Number:EDA356-040-500-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B11PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B11PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-500-107

Detailed Description

Enhance connectivity within your electronic setups with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. Featuring a single centerline row with 40 positions, it offers ample room for precise connections. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Explore seamless integration with this essential component for your PCB setups.