356-040-500-112

Heilind Number:EDA356-040-500-112
Manufacturer:EDAC
Manufacturer Number:356-040-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-500-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-500-112

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek Black exterior, it not only adds a touch of sophistication but also offers reliable performance. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single centerline row configuration with 40 positions, it facilitates streamlined connections. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .156 inches and straight mount orientation, it's ideal for board-to-board PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry.