| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E19B11SC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-040-520-101 |
MS27505E19B11SC L/C
| Heilind Number: | EDA356-040-520-101 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E19B11SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 40 positions, it offers precise and efficient linkage. Suitable for straight mounting orientation, it seamlessly integrates into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your connectivity solutions with this essential component.

