MS27505E19B32PB L/C

Heilind Number:EDA356-040-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it ensures seamless integration and reliable power transmission. With a 5A amperage rating, it guarantees efficient power delivery for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it offers durability and superior conductivity. The center row configuration with 40 positions and a pitch of .156 inches allows for precise and secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.