356-040-520-112

Heilind Number:EDA356-040-520-112
Manufacturer:EDAC
Manufacturer Number:356-040-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a single centerline row and 40 positions, it offers seamless integration on your circuit board. The straight mount orientation and .156-inch pitch make for easy installation, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee stable and efficient power transmission. Perfect for demanding applications in electronics, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.