MS27505E19B32SA L/C

Heilind Number:EDA356-040-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-520-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Its copper alloy contacts facilitate efficient power transfer, with a 5 A amperage rating meeting various power needs. Featuring a single centerline row with 40 positions, it offers ample connectivity options. The .156-inch pitch and straight mount orientation simplify installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have in any electronic assembly project.