MS27505E19B32SC L/C

Heilind Number:EDA356-040-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Its Copper Alloy contacts and .156-inch pitch offer secure and efficient data transfer, while the single Centerline Row configuration with 40 positions allows for versatile connectivity. Designed for straight mounting orientation, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.