MS27505E19B32SD L/C

Heilind Number:EDA356-040-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-521-103

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both performance and aesthetics. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its straight mount orientation and single centerline row spacing offer easy installation. Boasting 40 positions and a pitch of .156 inches, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component in various applications, from consumer electronics to industrial machinery. Trust in its 5A amperage capacity and center row configuration for optimal performance. Upgrade your connectivity solutions with this essential component in the PCB Connectors category.