MS27505E19B35P L/C

Heilind Number:EDA356-040-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and a housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also meets stringent safety standards. Featuring a single centerline row with 40 positions, it offers seamless integration for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. Its .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.