356-040-521-112

Heilind Number:EDA356-040-521-112
Manufacturer:EDAC
Manufacturer Number:356-040-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-521-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for durability and performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The centerline row layout with 40 positions allows for efficient signal transfer, while the .156-inch pitch and single row spacing offer precise connectivity. Perfect for straight mounting orientation, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.