MS27505E19B35PC L/C

Heilind Number:EDA356-040-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-521-158

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a single centerline row configuration, this connector offers seamless integration onto your circuit boards. Boasting 40 positions in a center orientation, it facilitates efficient data transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, this component is suitable for various environments. Trust in its exceptional quality for your PCB connectivity needs.