| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E19B35PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-040-521-168 |
MS27505E19B35PD L/C
| Heilind Number: | EDA356-040-521-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E19B35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Designed for efficient power transmission, it features a single centerline row with 40 positions, accommodating high-density layouts. The black UL 94V-0 thermoplastic housing ensures durability, while the copper alloy contacts guarantee reliable performance. With a pitch of .156 inches and straight mount orientation, installation is seamless. Operating in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your circuitry with this essential component.

