MS27505E19B35S L/C

Heilind Number:EDA356-040-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-521-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single centerline row configuration, it offers 40 positions for seamless board-to-board connection. The contact material of Copper Alloy ensures reliable conductivity, while the .156-inch pitch allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Trust in its superior design for efficient and secure circuit connections.