356-041-400-101

Heilind Number:EDA356-041-400-101
Manufacturer:EDAC
Manufacturer Number:356-041-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-400-101

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this essential component features a single centerline row with 41 positions, ensuring seamless integration in your PCB setup. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with an amperage rating of 5 A. The sleek black finish adds a professional touch, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this top-tier connector for optimal performance and longevity.