356-041-400-104

Heilind Number:EDA356-041-400-104
Manufacturer:EDAC
Manufacturer Number:356-041-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-400-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a sleek Black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a 5 A amperage rating and Copper Alloy contact material, this connector guarantees optimal conductivity and signal integrity. Featuring a single centerline row with 41 positions, it offers ample connectivity options for your applications. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent performance in varied conditions. Elevate your design with this essential component from our extensive lineup of connectors.