356-041-400-108

Heilind Number:EDA356-041-400-108
Manufacturer:EDAC
Manufacturer Number:356-041-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-400-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features 41 positions in a single centerline row, allowing for efficient data transfer. With a pitch of .156 inches and a straight mount orientation, it ensures secure and stable connections. The housing is made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. The contact material is copper alloy, providing optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for applications in industries like telecommunications, automotive, and consumer electronics, it guarantees reliable performance. Upgrade your connectivity solutions with this high-quality Card Edge Connector.