356-041-400-158

Heilind Number:EDA356-041-400-158
Manufacturer:EDAC
Manufacturer Number:356-041-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-400-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector's center row configuration, along with a pitch of .156 inches and a single centerline row spacing, offers seamless integration on your board. Boasting 41 positions, it provides ample connectivity options. Its straight mount orientation allows for effortless installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments.Upgrade your PCB assembly with this high-quality component, perfect for applications in electronics, telecommunications, and more.