356-041-400-168

Heilind Number:EDA356-041-400-168
Manufacturer:EDAC
Manufacturer Number:356-041-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-400-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal efficiency, it boasts a contact rating of 5 A, ensuring reliable power delivery. Crafted with precision, its housing features UL 94V-0 Thermoplastic Polyester for durability. With a single centerline row layout and 41 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts guarantee excellent conductivity, while the .156 in pitch ensures precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transmission and power distribution.