356-041-420-101

Heilind Number:EDA356-041-420-101
Manufacturer:EDAC
Manufacturer Number:356-041-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-420-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance in various applications. Featuring a sleek black color, this connector not only offers a visually appealing touch but also ensures efficient power delivery with an amperage rating of 5 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment, even under extreme operating temperatures ranging from -40 to 105 °C. With 41 positions available in a single centerline row configuration, it provides ample connectivity options for your PCB setups. The copper alloy contact material and .156-inch pitch further optimize signal transmission. Whether you're a seasoned professional or DIY enthusiast, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your electronics game with this essential component.