356-041-420-104

Heilind Number:EDA356-041-420-104
Manufacturer:EDAC
Manufacturer Number:356-041-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-420-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring longevity and stable conductivity. With a pitch of .156 inches and 41 positions, it offers ample space for multiple connections. Its single centerline row design with center orientation allows for easy installation and alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this high-quality connector.