356-041-420-108

Heilind Number:EDA356-041-420-108
Manufacturer:EDAC
Manufacturer Number:356-041-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-420-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable component designed for seamless integration on your PCB. With a black housing made of UL 94V-0 Thermoplastic Polyester, it offers both reliability and safety in one package. Each of the 41 positions features high-quality copper alloy contacts, ensuring efficient power transmission with an amperage of 5 A. The .156-inch pitch and single centerline row spacing make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for various applications in the realm of electronics. Whether you're a professional in need of reliable components or a hobbyist working on a project, our Card Edge Connector is the perfect choice to streamline your connections.