356-041-420-168

Heilind Number:EDA356-041-420-168
Manufacturer:EDAC
Manufacturer Number:356-041-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-420-168

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring a single centerline row with 41 positions, it offers ample connectivity for your devices. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your connectivity with this essential component.