356-041-421-101

Heilind Number:EDA356-041-421-101
Manufacturer:EDAC
Manufacturer Number:356-041-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-421-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a high amperage rating of 5 A, this connector is perfect for power-intensive applications. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and single centerline row spacing offer efficient PCB connection. With 41 positions in a straight mount orientation, it provides ample room for multiple connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Upgrade your PCB connectivity with this essential component.