356-041-421-102

Heilind Number:EDA356-041-421-102
Manufacturer:EDAC
Manufacturer Number:356-041-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-421-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it boasts a single centerline row configuration with 41 copper alloy contact positions, ensuring seamless data transfer. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability while maintaining a professional look. With a pitch of .156 inches and straight mount orientation, it is perfect for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable component for your technological setups. Upgrade your connectivity game with this essential product.