356-041-421-103

Heilind Number:EDA356-041-421-103
Manufacturer:EDAC
Manufacturer Number:356-041-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-421-103

Detailed Description

Introducing our cutting-edge Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design, ideal for integration into any electronic setup. With a high amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior safety and performance. Featuring a single centerline row with 41 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this essential connector for seamless and efficient board-to-board PCB connections.