356-041-421-107

Heilind Number:EDA356-041-421-107
Manufacturer:EDAC
Manufacturer Number:356-041-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-421-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a single centerline row with 41 positions, it offers seamless integration for your electronic components. The .156-inch pitch and straight mount orientation provide easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your connectivity setup with this essential component.