356-041-421-108

Heilind Number:EDA356-041-421-108
Manufacturer:EDAC
Manufacturer Number:356-041-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-421-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance in a variety of applications. With a contact material of high-quality Copper Alloy, it guarantees secure, low-resistance connections. Featuring a single centerline row and a pitch of .156 inches, it offers precise alignment for efficient board-to-board connections. With 41 positions in a straight mount orientation, it provides ample connectivity options for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity with this essential component.