356-041-421-112

Heilind Number:EDA356-041-421-112
Manufacturer:EDAC
Manufacturer Number:356-041-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-421-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability in any application. With a single centerline row arrangement, it offers 41 positions for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, providing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this high-quality connector and experience enhanced functionality.