356-041-421-178

Heilind Number:EDA356-041-421-178
Manufacturer:EDAC
Manufacturer Number:356-041-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-421-178

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 5 A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. Featuring a single Centerline Row layout with 41 positions, this connector offers seamless integration for your circuit boards. Its .156-inch pitch and straight mount orientation provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component.