MS27505E19F11PD L/C

Heilind Number:EDA356-041-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F11PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-520-101

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Built for efficiency and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The Copper Alloy contacts, combined with a pitch of .156 inches, guarantee a secure and stable connection. With 41 positions in a single centerline row, it offers ample flexibility for your board-to-board applications. Designed for straight mounting orientation, it's easy to install for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects in need of high-quality connectivity solutions.