356-041-520-102

Heilind Number:EDA356-041-520-102
Manufacturer:EDAC
Manufacturer Number:356-041-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-520-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-520-102

Detailed Description

Enhance your PCB connection with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it features a single centerline row with 41 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches, it offers precise alignment for seamless integration. Upgrade your electronic setup with this essential component, perfect for a variety of applications.