356-041-520-104

Heilind Number:EDA356-041-520-104
Manufacturer:EDAC
Manufacturer Number:356-041-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-041-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-520-104

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single centerline row configuration and a total of 41 positions, this connector offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in a temperature range from -40 to 105 °C, it is suitable for a wide range of environments. Perfect for various electronic projects, this connector is a vital component in any PCB assembly, providing secure and stable connections.