MS27505E19F11SC L/C

Heilind Number:EDA356-041-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. Featuring a single centerline row configuration with 41 copper alloy contact positions, it guarantees efficient signal transmission. With a pitch of .156 inches and an amperage rating of 5A, this connector is suitable for high-speed data and power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and use. Trust in this reliable component for seamless board-to-board connections in your projects.