| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E19F32PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-041-520-168 |
MS27505E19F32PA L/C
| Heilind Number: | EDA356-041-520-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E19F32PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance board-to-board connectivity with this black Card Edge Connector. Designed for reliable performance, it features a single centerline row with 41 positions, ideal for a variety of applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and straight mount orientation, this connector offers seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs.

