MS27505E19F32PD L/C

Heilind Number:EDA356-041-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-521-102

Detailed Description

Enhance connectivity with this sleek black Card Edge Connector, designed for optimal performance in electronic setups. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery. Featuring 41 positions in a single centerline row configuration, it offers seamless board-to-board connectivity. The .156-inch pitch and 5A amperage make it suitable for various applications, while its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in installation. Perfect for use in a range of electronic devices, this connector is a must-have for any tech enthusiast or professional.