MS27505E19F32S L/C

Heilind Number:EDA356-041-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both longevity and visual appeal. With a current rating of 5 A, it offers reliable power delivery for your electronic devices. Featuring a single centerline row with 41 positions, it facilitates efficient signal transfer with a pitch of .156 inches. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications, meeting the highest standards of performance and durability. Upgrade your connectivity solutions with this essential component.