MS27505E19F32SA L/C

Heilind Number:EDA356-041-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-521-104

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and is suitable for a variety of applications. With a contact material of Copper Alloy, it ensures seamless conductivity, while the 41 positions allow for ample connectivity possibilities. The .156-inch pitch and single centerline row spacing provide a snug fit on the PCB, guaranteeing optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its straight mount orientation for easy installation and maintenance, making it a valuable component in your electronic setup. Explore more top-tier products in our Connector range.