MS27505E19F32SB L/C

Heilind Number:EDA356-041-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, with a sleek black design, ensures seamless power transmission with an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh environments. Featuring a single centerline row configuration, it offers precise alignment for 41 positions, ideal for intricate board-to-board connections. The copper alloy contacts, along with a pitch of .156 in, deliver efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Upgrade your connectivity solutions with this essential component.