MS27505E19F32SC L/C

Heilind Number:EDA356-041-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 5 A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single centerline row configuration and 41 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while its pitch of .156 in and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various electronic applications. Elevate your connectivity game with this essential component.