MS27505E19F32SD L/C

Heilind Number:EDA356-041-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-041-521-158

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a single centerline row configuration and 41 positions, it offers ample versatility for your assembly needs. Featuring a standard .156-inch pitch and a straight mount orientation, it ensures easy and secure installation. This connector is capable of handling up to 5A of power, making it suitable for various applications. With an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your board-to-board connections with this essential component.