| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E19F35P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-041-521-168 |
MS27505E19F35P L/C
| Heilind Number: | EDA356-041-521-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E19F35P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of durable Copper Alloy, this connector ensures reliable power transmission. Its single centerline row layout with 41 positions offers seamless integration onto your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your device with this essential component for enhanced connectivity and performance.

