356-042-400-101

Heilind Number:EDA356-042-400-101
Manufacturer:EDAC
Manufacturer Number:356-042-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-400-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient transmission of power and data. Its single centerline row, consisting of 42 positions, offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this essential component, a must-have for any electronics enthusiast.