356-042-400-102

Heilind Number:EDA356-042-400-102
Manufacturer:EDAC
Manufacturer Number:356-042-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-400-102

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a 5A amperage rating and copper alloy contact material, it guarantees optimal conductivity. Its centerline row configuration with 42 positions offers ample connectivity options, while the .156-inch pitch and straight mount orientation facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your board-to-board PCB connections.