356-042-400-104

Heilind Number:EDA356-042-400-104
Manufacturer:EDAC
Manufacturer Number:356-042-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-400-104

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material guarantees efficient power transmission, while the 42 positions offer ample connectivity options. With a 5 A amperage and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and single centerline row spacing make installation a breeze. Upgrade your board-to-board connections with this essential component.