356-042-400-112

Heilind Number:EDA356-042-400-112
Manufacturer:EDAC
Manufacturer Number:356-042-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-400-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a center row layout with 42 positions, perfect for seamless board-to-board connections. Its .156-inch pitch and single centerline row spacing offer precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in this connector for efficient and secure electronic connections.