356-042-400-158

Heilind Number:EDA356-042-400-158
Manufacturer:EDAC
Manufacturer Number:356-042-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-400-158

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal function, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 in, it guarantees efficient data transmission. The connector offers 42 positions in a single centerline row, perfect for streamlined connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board integration.