356-042-400-168

Heilind Number:EDA356-042-400-168
Manufacturer:EDAC
Manufacturer Number:356-042-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-400-168

Detailed Description

Introducing a reliable and versatile Card Edge Connector, essential for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures both performance and safety. With a current rating of 5 A, it offers robust power delivery for various applications. Featuring a single centerline row with 42 positions, it guarantees efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch allows for easy installation. Operating at temperatures ranging from -40 to 105 °C, it remains stable in diverse environments. Perfect for board-to-board connections, this straight-mount connector is a must-have in your electronic projects.