356-042-420-101

Heilind Number:EDA356-042-420-101
Manufacturer:EDAC
Manufacturer Number:356-042-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-420-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector, designed for efficient and secure board-to-board connectivity. With a striking black color and made from UL 94V-0 Thermoplastic Polyester, it not only offers durability but also meets stringent safety standards. Featuring a single centerline row with 42 positions and a pitch of .156 inches, this connector ensures precise alignment for seamless data transfer. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a reliable choice for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable PCB connectivity.