356-042-420-103

Heilind Number:EDA356-042-420-103
Manufacturer:EDAC
Manufacturer Number:356-042-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-420-103

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector in sleek black. With a high amperage rating of 5 A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a center row configuration with 42 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts and .156-inch pitch ensure seamless data transfer. Designed for straight mounting orientation, it allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your system's performance with this essential component.