356-042-420-104

Heilind Number:EDA356-042-420-104
Manufacturer:EDAC
Manufacturer Number:356-042-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-420-104

Detailed Description

Enhance connectivity within electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black exterior and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures reliable signal transmission and conductivity. Boasting a pitch of .156 inches and a single centerline row configuration, it offers easy and efficient installation. The connector supports 42 positions, making it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, it guarantees performance and durability. Perfect for use in board-to-board PCB connections, this connector is a must-have for any electronics enthusiast or professional.